MIC707MY

Microchip Technology
998-MIC707MY
MIC707MY

Mfr.:

Description:
Supervisory Circuits uP Supervisor, Active High & Low Resets, 4.65V VTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-8
4.65 V
1 Input
Active High, Active Low
Manual Reset
No Watchdog
No Backup
200 ms
5.5 V
- 40 C
+ 85 C
MIC707
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 60 uA
Pd - Power Dissipation: 400 mW
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.4 V
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 757

Stock:
757 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.15 $1.15
$0.98 $93.10
$0.979 $279.02
$0.912 $519.84
$0.76 $794.20