MCP2140A-I/SS

Microchip Technology
579-MCP2140A-I/SS
MCP2140A-I/SS

Mfr.:

Description:
I/O Controller Interface IC Enhanced MCP2140 Win Mobile 5.0 compatbl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
SSOP-20
MCP2140
IrDA Stack Controllers
UART
3.3 V, 5 V
3.3 V, 5 V
- 40 C
+ 85 C
Tube
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Operating Supply Voltage: 3.3 V, 5 V
Product Type: I/O Controller Interface IC
Protocol Supported: IrDA
Factory Pack Quantity: 67
Subcategory: Interface ICs
Type: IrDA Controller
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.91 $2.91
$2.44 $163.48
$2.41 $2,422.05