MA330048

Microchip Technology
579-MA330048
MA330048

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC dsPIC33CK256MP506 Digital Power PIM

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Development Boards
Power Management Specialized
3.6 V to 6.3 V
dsPIC33CK256MP506
Marca: Microchip Technology
Tipo de interfaz: USB
Sensibles a la humedad: Yes
Empaquetado: Bulk
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 54.770 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8543909000
USHTS:
9030333800
TARIC:
9030337000
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MA330048 Digital Power Plug-In Module

Microchip Technology MA330048 Digital Power Plug-In Module is designed to showcase the Microchip dsPIC33CK256MP506 16-bit Digital Signal Controller (DSC). The MA330048 Digital Power Plug-In Module provides access to the dsPIC33CK256MP506 analog inputs, the Digital-to-Analog Converter (DAC) output, the Pulse-Width Modulator (PWM) outputs, and the General Purpose Input and Output (GPIO) ports. The Microchip series of Digital Power Plug-In Modules for digital power offers the same pinout at the mating socket; the PIM cards, however, show slightly different performing characteristics.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

En existencias: 18

Existencias:
18 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$60.17 $60.17