LAN9253-I/R4X

Microchip Technology
579-LAN9253-I/R4X
LAN9253-I/R4X

Mfr.:

Description:
Ethernet ICs 2/3-Port EtherCAT Slave Controller with Integrated Ethernet PHYs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64
Ethernet Controllers
100BASE-TX
2 Transceiver
100 Mb/s
8 bit/16 bit, GPIO, MDI, MDI-X, SPI
3.3 V
+ 85 C
Tray
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 260
Subcategory: Communication & Networking ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LAN9253 EtherCAT® Device Controller

Microchip Technology LAN9253 EtherCAT® Device Controller provides dual-integrated Ethernet PHYs, each of which provides a full-duplex 100BASE-TX transceiver and supports 100Mbps operation. The LAN9253 supports HP Auto-MDIX, allowing the use of direct-connect or cross-over LAN cables.  This device provides system developers a cost-effective solution for realizing EtherCAT device solutions. The LAN9253 includes a 3-port EtherCAT slave controller with 8K bytes of Dual Port memory (DPRAM), 8 SyncManagers, 8 Fieldbus Memory Management Units (FMMUs), and a 64-bit Distributed Clock.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
745
Expected 9/4/2026
2,600
Expected 1/18/2027
Factory Lead-Time:
38
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.11 $11.11
$9.31 $232.75
$9.29 $929.00
$9.28 $2,412.80
$8.94 $9,297.60