ATSAML10E14A-AF

Microchip Technology
579-ATSAML10E14A-AF
ATSAML10E14A-AF

Fabricante:

Descripción:
Microcontroladores ARM - MCU TQFP32, 16KBFlash/4KB SRAM,125 Temp,Green,Tray

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
ATSAML10
SMD/SMT
TQFP-32
ARM Cortex M23
16 kB
32 bit
12 bit
32 MHz
25 I/O
4 kB
900 mV
1.2 V
- 40 C
+ 125 C
Tray
Marca: Microchip Technology
Tipo de Ram de datos: SRAM
Sensibles a la humedad: Yes
Serie de procesadores: ATSAML10
Tipo de producto: ARM Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 250
Subcategoría: Microcontrollers - MCU
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-Bit SAM L Microcontrollers

Microchip Technology 32-Bit SAM L Microcontrollers are ultra-low-power MCUs based on an Arm® Cortex®-M23 or Cortex-M0+ core. The SAM L MCUs feature innovative picoPower® technology, delivering power consumption as low as 25µA/MHz in active mode, under 100nA in sleep mode, and fast wake-up times of 1.2µS. In addition to ultra-low-power capabilities, these devices feature an enhanced Peripheral Touch Controller (PTC), robust security, Arm TrustZone® technology, Advanced Encryption, and Standard (AES) encryption. These devices are ideal for battery-powered IoT and wearables.

MCU SAM L10/L11 ARM® Cortex®-M23

Los MCUp SAM L10/L11 ARM® Cortex®-M23 de Microchip Technology son MCU de 32 bits de potencia ultra alta con TrustZone, criptografía y un mejor coeficiente positivo de temperatura (PTC). Los MCU SAM L10/L11 incluyen un núcleo ARM® Cortex®-M23 de 32 MHz con multiplicador de hardware de ciclo simple, divisor de hardware, controlador de interrupciones vectorizadas y anidadas (NVIC) y unidad de protección de memoria (MPU). Estos MCU incluyen reinicio de encendido, detección de oscuridad programable, DMAC de 8 canales y sistema de eventos de 8 canales para un funcionamiento independiente del núcleo interperiférico. Los MCU SAM L10/L11 vienen en una gama diferente de memoria flash (64 KB, 32 KB y 16 KB) y SRAM (16 KB, 8 KB y 4 Kb). Estos MCU incluyen una distribución de reloj flexible optimizada para bajo consumo y oscilador de cristal de 32.768 kHz. Los MCU SAML10/L11 ofrecen modos activo, inactivo, en espera con retención parcial o total de SRAM, y en reposo.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 250
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.79 $1,395.00