AT89C5115-RATUM

Microchip Technology
556-A89C5115RATUM
AT89C5115-RATUM

Mfr.:

Description:
8-bit Microcontrollers - MCU C51 16K Flash ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
8051
16 kB
512 B
VQFP-32
40 MHz
10 bit
20 I/O
3 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
89C
Tray
Brand: Microchip Technology
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 2 Timer
Processor Series: AT89x
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Unit Weight: 2.772 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AT89C51 8-Bit MCUs

Microchip Technology AT89C51 8-Bit MCUs offer low-power and high-performance with up to 32KB of flash programmable ROM and 512 bytes of RAM. The MCUs use Microchip high-density nonvolatile memory technology. The devices are compatible with the industry-standard 80C51 and 80C52 instruction set and pinout. On-chip flash allows the program memory to be user programmed by a conventional nonvolatile memory programmer. This versatile 8-bit CPU with flash provides a flexible and cost-effective solution for many embedded control applications.

In Stock: 95

Stock:
95 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.59 $10.59
$9.21 $230.25
$8.75 $875.00
$8.27 $2,067.50