AT24C128C-SSHM-B
Images are for reference only
See Product Specifications
See Product Specifications
556-AT24C128C-SSHM-B
AT24C128C-SSHM-B
Mfr.:
Description:
EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V
EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V
Datasheet:
Datasheet
DTS
PCN
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2025-2-14 (PDF)
- Product Change Notification 2025-2-19 (PDF)
- Product Change Notification 2026-3-12 (PDF)
- Product Change Notification 2026-7-10 (PDF)
- Product Change Notification_2025_01_17 (PDF)
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Taiwan
In Stock: 8,114
-
Stock:
-
8,114 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
15 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $0.40 | $0.40 | |
| $0.392 | $9.80 |
Honduras
