24CS128T-I/OT
Images are for reference only
See Product Specifications
See Product Specifications
579-24CS128TIOT
24CS128T-I/OT
Mfr.:
Description:
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23
EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOT-23
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Compliance Codes
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Taiwan
In Stock: 5,336
-
Stock:
-
5,336Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
6,000Expected 10/12/2026
-
Factory Lead-Time:
-
15Weeks Estimated factory production time for quantities greater than shown.
Honduras
