24AA02-I/P

Microchip Technology
579-24AA02-I/P
24AA02-I/P

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
RoHS:  
2 kbit
2-Wire, I2C
400 kHz
256 x 8
PDIP-8
3.5 us
1.7 V
5.5 V
Through Hole
200 Year
- 40 C
+ 85 C
24AA02
Tube
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Moisture Sensitive: Yes
Operating Supply Current: 50 uA, 100 uA
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 60
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542319000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

24AA02, 24LC02B, 24FC02 2K I2C Serial EEPROMs

Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs are 2Kb Electrically Erasable PROMs. The devices are organized with one block of 256b x 8b memory with a 2-wire serial interface. Microchip Technology 24AA02, 24LC02B, and 24FC02 2K I2C Serial EEPROMs' low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1mA. The 24XX02 also has a page write capability for up to 8 bytes of data.

In Stock: 688

Stock:
688 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.39 $0.39
$0.38 $9.50
$0.37 $44.40