2301900-R

Microchip Technology
494-2301900-R
2301900-R

Mfr.:

Description:
Sockets & Adapters SmartHBA 2100-8i8e Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sockets & Adapters
RoHS:  
SmartHBA Adapters
SmartIOC 2100
Brand: Microchip Technology
Core: ARMv8.1
Data Bus Width: 64 bit
Description/Function: 8 internal, 8 external ports
Dimensions: 167 mm x 64 mm
Interface Type: PCIe
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Sockets & Adapters
Series: SmartHBA
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: SmartHBA 2100-8i8e
Tradename: Adaptec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters

Microsemi / Microchip Adaptec® SmartHBA 2100 SAS/SATA Host Bus Adapters combine uncompromised HBA functionality with basic RAID support. These adapters are ideal for SDS environments where hardware RAID significantly increases OS boot reliability, but HBA features and performance are otherwise needed. The SmartHBA 2100 Host Bus Adapters also provide enhanced enclosure management capabilities to both RAID and raw devices and enable enclosure services by providing a virtual SEP to software stacks if needed. The SmartHBA 2100 can be used with or without SAS expanders.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$628.04 $628.04