1N4561A
Images are for reference only
See Product Specifications
See Product Specifications
494-1N4561A
1N4561A
Mfr.:
Description:
Zener Diodes 5.1V 2450mA .12 Ohms Voltage Regulator THT
Zener Diodes 5.1V 2450mA .12 Ohms Voltage Regulator THT
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $76.33 | $7,633.00 |
Honduras
