SMF13A-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SMF13A-TP
SMF13A-TP
Mfr.:
Description:
ESD Protection Diodes / TVS Diodes 21.5V 200W 9.3A
ESD Protection Diodes / TVS Diodes 21.5V 200W 9.3A
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411029
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 1,926
-
Stock:
-
1,926 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.43 | $0.43 | |
| $0.291 | $2.91 | |
| $0.168 | $16.80 | |
| $0.13 | $65.00 | |
| $0.112 | $112.00 | |
| Full Reel (Order in multiples of 2500) | ||
| $0.112 | $280.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.