SMAJ5934B-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-SMAJ5934B-TP
SMAJ5934B-TP
Mfr.:
Description:
Zener Diodes 1.5W 24V
Zener Diodes 1.5W 24V
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100030
- USHTS:
- 8541100050
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 85415001
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 4,438
-
Stock:
-
4,438 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.81 | $0.81 | |
| $0.559 | $5.59 | |
| $0.354 | $35.40 | |
| $0.219 | $109.50 | |
| $0.17 | $170.00 | |
| Full Reel (Order in multiples of 7500) | ||
| $0.17 | $1,275.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.