SMAJ5922B-TP

833-SMAJ5922B-TP
SMAJ5922B-TP

Mfr.:

Description:
Zener Diodes 1.5W 7.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
7.5 V
SMD/SMT
DO-214AC-2
1.5 W
5 %
2.5 uA
3 Ohms
- 65 C
+ 150 C
Single
50 mA
Reel
Cut Tape
MouseReel
SMAJ5922B
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
Ir - Reverse Current: 2.5 uA
Length: 4.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 2.92 mm
Zener Current: 5 uA
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: