SK35B-TP
833-SK35B-TP
SK35B-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 3.0A 50V
Schottky Diodes & Rectifiers 3.0A 50V
Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 445
-
Stock:
-
445 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 445 will be subject to minimum order requirements.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.99 | $0.99 | |
| $0.682 | $6.82 | |
| $0.432 | $43.20 | |
| $0.267 | $133.50 | |
| $0.198 | $198.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.175 | $525.00 | |
| $0.151 | $906.00 | |
| $0.132 | $1,188.00 | |
| $0.107 | $2,568.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Similar Product
Micro Commercial Components (MCC)
Schottky Diodes & Rectifiers DIODE SCHOTTKY 50V 3A DO214AC
NRND:
Not recommended for new designs.
Honduras
