MMBZ5223BW-TP

833-MMBZ5223BW-TP
MMBZ5223BW-TP

Mfr.:

Description:
Zener Diodes 200mW 0.9V 2.7Vz 0.25mA 1300Ohm 75uA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
3 V
SMD/SMT
SOT-323-3
200 mW
5 %
50 uA
29 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
MMBZ5223BW
Brand: Micro Commercial Components (MCC)
Height: 1.1 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 50 uA
Length: 2.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.35 mm
Zener Current: 50 uA
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: