D965-R

833-D965-R
D965-R

Mfr.:

Description:
Bipolar Transistors - BJT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Bipolar Transistors - BJT
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
22 V
42 V
6 V
350 mV
750 mW
- 55 C
+ 150 C
Bulk
Brand: Micro Commercial Components (MCC)
Continuous Collector Current: 5 A
DC Collector/Base Gain hfe Min: 340
DC Current Gain hFE Max: 950
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 100000
Subcategory: Transistors
Part # Aliases: D965-R-BP
Unit Weight: 217 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: