BAV21W-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-BAV21W-TP
BAV21W-TP
Mfr.:
Description:
Small Signal Switching Diodes 200mA 250V
Small Signal Switching Diodes 200mA 250V
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 109,187
-
Stock:
-
109,187 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.25 | $0.25 | |
| $0.142 | $1.42 | |
| $0.087 | $8.70 | |
| $0.062 | $31.00 | |
| $0.055 | $55.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.048 | $144.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.