BAT54-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-BAT54-TP
BAT54-TP
Mfr.:
Description:
Schottky Diodes & Rectifiers 30V 200mA 0.6A 200mW 2.0uA 10pF
Schottky Diodes & Rectifiers 30V 200mA 0.6A 200mW 2.0uA 10pF
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100070
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 3,628
-
Stock:
-
3,628 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.31 | $0.31 | |
| $0.18 | $1.80 | |
| $0.11 | $11.00 | |
| $0.079 | $39.50 | |
| $0.069 | $69.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.061 | $183.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.