BAS20-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-BAS20-TP
BAS20-TP
Mfr.:
Description:
Small Signal Switching Diodes 200mA 200V
Small Signal Switching Diodes 200mA 200V
Datasheet:
Compliance Codes
- CNHTS:
- 8541100000
- USHTS:
- 8541100070
- TARIC:
- 8541500000
- MXHTS:
- 85415001
- BRHTS:
- 85415020
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 4,009
-
Stock:
-
4,009 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.20 | $0.20 | |
| $0.114 | $1.14 | |
| $0.07 | $7.00 | |
| $0.05 | $25.00 | |
| $0.044 | $44.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.038 | $114.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.