BAS16V-TP
Images are for reference only
See Product Specifications
See Product Specifications
833-BAS16V-TP
BAS16V-TP
Mfr.:
Description:
Small Signal Switching Diodes 200mA 75V
Small Signal Switching Diodes 200mA 75V
Datasheet:
Compliance Codes
- CNHTS:
- 8541590000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 2,532
-
Stock:
-
2,532 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.53 | $0.53 | |
| $0.364 | $3.64 | |
| $0.231 | $23.10 | |
| $0.145 | $72.50 | |
| $0.127 | $127.00 | |
| Full Reel (Order in multiples of 3000) | ||
| $0.127 | $381.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras

The factory is currently not accepting orders for this product.