3SMBJ5932B-TP

Micro Commercial Components (MCC)
833-3SMBJ5932B-TP
3SMBJ5932B-TP

Mfr.:

Description:
Zener Diodes 3.0W 20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
20 V
SMD/SMT
DO-214AA-2
3 W
5 %
500 nA
14 Ohms
- 65 C
+ 150 C
Single
18.7 mA
Reel
Cut Tape
MouseReel
3SMBJ5932B
Brand: Micro Commercial Components (MCC)
Height: 2.44 mm
Ir - Reverse Current: 500 nA
Length: 4.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 3.94 mm
Zener Current: 1 uA
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,116

Stock:
3,116 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.19 $1.19
$0.819 $8.19
$0.518 $51.80
$0.321 $160.50
$0.237 $237.00
Full Reel (Order in multiples of 3000)
$0.211 $633.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.