1N5346B-TP

Micro Commercial Components (MCC)
833-1N5346B-TP
1N5346B-TP

Mfr.:

Description:
Zener Diodes 5.0W 9.1V 7.5uA 520mA 9.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
9.1 V
Through Hole
DO-15-2
5 W
5 %
7.5 uA
2 Ohms
- 55 C
+ 150 C
Single
150 mA
Reel
Cut Tape
1N5346B
Brand: Micro Commercial Components (MCC)
Diameter: 3.6 mm
Ir - Reverse Current: 7.5 uA
Length: 7.6 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Regulation Accuracy: 220 mV
Zener Current: 520 mA
Unit Weight: 388 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 398

Stock:
398 Can Ship Immediately
Factory Lead-Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.83 $8.30
$0.526 $52.60
$0.325 $162.50
$0.24 $240.00
$0.214 $428.00
Full Reel (Order in multiples of 4000)
$0.185 $740.00