1N5238B-TP

Micro Commercial Components (MCC)
833-1N5238B-TP
1N5238B-TP

Mfr.:

Description:
Zener Diodes 500mW 8.7V 600 Ohm 3 uA 6.5 Vr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Micro Commercial Components (MCC)
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
8.7 V
Through Hole
DO-35-2
500 mW
5 %
3 uA
8 Ohms
- 55 C
+ 150 C
Single
20 mA
Reel
Cut Tape
1N523
Brand: Micro Commercial Components (MCC)
Diameter: 2 mm
Ir - Reverse Current: 3 uA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.1 V
Voltage Temperature Coefficient: 0.065 %/C
Zener Current: 3 uA
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 29,330

Stock:
29,330 Can Ship Immediately
Quantities greater than 29330 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.17 $0.17
$0.095 $0.95
$0.058 $5.80
$0.042 $21.00
$0.037 $37.00
$0.032 $80.00
$0.027 $135.00
Full Reel (Order in multiples of 10000)
$0.023 $230.00
$0.018 $360.00