A6T175

Mersen
737-A6T175
A6T175

Mfr.:

Description:
Industrial & Electrical Fuses 600V 175A CLASS T FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mersen
Product Category: Industrial & Electrical Fuses
RoHS: N
Semiconductor Fuses
175 A
600 VAC
Fast-Acting Fuses
300 VDC
100 kA, 200 kA
Knife Blade
Class aR Fuses
Without Indicator
Box
Brand: Mersen
Diameter: 27.2 mm
Length: 82.8 mm
Factory Pack Quantity: 1
Subcategory: Fuses
Unit Weight: 108.862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$206.44 $206.44
$145.69 $728.45