SP202EEN-L/TR

MaxLinear
701-SP202EEN-L/TR
SP202EEN-L/TR

Mfr.:

Description:
RS-232 Interface IC HIGH PERFORMANCE RS232 -40-85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: RS-232 Interface IC
RoHS:  
SOIC-Narrow-16
SP202E
Transceiver
120 kb/s
2 Driver
2 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
3 mA
- 40 C
+ 85 C
15 kV
Reel
Cut Tape
MouseReel
Brand: MaxLinear
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 18 mA
Pd - Power Dissipation: 375 mW
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 1.5 us, 0.1 us
Protocol Supported: RS-232
Shutdown: Without Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: MaxLinear
Type: High Performance
Part # Aliases: SP202E
Unit Weight: 547.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000
Can Ship Immediately
On Order:
10,000
Expected 11/20/2026
Factory Lead-Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.05 $1.05
$0.753 $7.53
$0.68 $17.00
$0.60 $60.00
Full Reel (Order in multiples of 2500)
$0.60 $1,500.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$1.07
Min:
1

Similar Product

MaxLinear SP202EEN-L
MaxLinear
RS-232 Interface IC RS232 2Tx/2Rx temp -40C to 85C