JR16-R-4MCM1

Mallory Sonalert
539-JR16-R-4MCM1
JR16-R-4MCM1

Mfr.:

Description:
Tower Lights - Assembled 30MM 12DC R POLE CHIM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JR
Panel Mount
Wire Lead
12 V
Chime
100 mA
Brand: Mallory Sonalert
Diameter: 30.73 mm
Length: 102 mm
Product: Stacklights with Sound
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$96.05 $96.05
$90.74 $907.40
$87.70 $8,770.00
500 Quote