GST160A48-R7B

MEAN WELL
709-GST160A48-R7B
GST160A48-R7B

Mfr.:

Description:
Desktop AC Adapters 160W 48V 3.34A R7B plug Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  
Included
Universal
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
160 W
48 VDC
3.34 A
Industrial
DIN Connector
4 Pin DIN Plug
1.2 m
Level VI
GST160A
Brand: MEAN WELL
Compliance: PSE
Load Regulation: Regulated
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 660 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GSTxx0A AC-DC Industrial Power Adapters

MEAN WELL GSTxx0A AC-DC Industrial Power Adapters are highly reliable, desktop-style, single-output, green Class I power units (with FG) equipped with a standard IEC320-C14 AC inlet. Featuring output voltages ranging from 12VDC to 48VDC, the GSTxx0A Adapters allow energy savings when in either operating or standby mode allowing energy savings and carbon reduction. Other features include an 85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low (<0.15W or <0.5W for the GST280A) no-load power consumption. The GSTxx0A AC-DC Industrial Power Adapters from MEAN WELL are ideal for use with various types of consumer electronic devices in the Eco, household, automation, industrial, security, network, and telecom markets.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12W, 18W, 25W, 40W, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug (4 types, including European, USA, UK, and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.

In Stock: 26

Stock:
26
Can Ship Immediately
On Order:
60
Expected 9/30/2026
80
Expected 10/14/2026
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.64 $51.64
$49.24 $246.20
$46.98 $469.80
$45.67 $913.40
$44.50 $2,670.00