GTRA362002FC-V1-R0

MACOM
941-GTRA362002FCV1R0
GTRA362002FC-V1-R0

Mfr.:

Description:
GaN FETs 200W GaN HEMT 48V 3400 to 3600MHz

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: GaN FETs
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Screw Mount
H-37248C-4
N-Channel
150 V
4.1 A
+ 225 C
3.6 GHz
3.4 GHz
GaN
Brand: MACOM
Gain: 13.5 dB
Output Power: 200 W
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: GaN FETs
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: GaN HEMT
Vgs - Gate-Source Breakdown Voltage: - 10 V to 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541290055
ECCN:
3A001.b.3.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G RF JFETs & LDMOS FETs

MACOM 5G RF Junction Field Effect Transistors (JFETs) and Laterally Diffused Metal-Oxide Semiconductor (LDMOS) FETs are thermally enhanced high-power transistors for the next generation of wireless transmission. These devices feature GaN on SiC high electron mobility transistor (HEMT) technology, input matching, high efficiency, and a thermally enhanced surface-mount package with an earless flange. MACOM 5G RF JFETs and LDMOS FETs are ideal for multi-standard cellular power amplifier applications. 

Availability

Stock: