SSL-LX5099SRSGC/R

Lumex
696-LLX5099SRSGC/R
SSL-LX5099SRSGC/R

Mfr.:

Description:
Multi-Color LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Multi-Color LEDs
RoHS:  
Bi-Color LEDs
Through Hole
T-1 3/4 (5 mm)
Red, Green
660 nm, 565 nm
30 deg
20 mA
1.7 V, 2.2 V
100 mW, 105 mW
Colorless
5 mm
Dome
Water Clear
Brand: Lumex
Configuration: Common Cathode
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 500 mcd, 140 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Multi-Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 5.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3,357

Stock:
3,357 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.435 $4.35
$0.312 $31.20
$0.257 $128.50
$0.248 $248.00
$0.233 $466.00
$0.20 $1,000.00
$0.185 $1,850.00
$0.176 $4,400.00