WIRL-5-R-S-2

Lorlin
105-WIRL-5-R-S-2
WIRL-5-R-S-2

Mfr.:

Description:
Keylock Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Lorlin
Product Category: Keylock Switches
Non-Illuminated
SP3T
24 VAC
24 VDC
Solder Lug
Keylocks
120 deg, 60 deg
3 Position
Zinc Alloy
IP66, IP67
Brand: Lorlin
Contact Plating: Silver
Life: 10000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.46 $1,523.00
10,000 Quote