ROV14H470K-S-2

Littelfuse
650-ROV14H470K-S-2
ROV14H470K-S-2

Mfr.:

Description:
Varistors 14mm 47V +-10% High Surge Series

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Varistors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ROV14H
MOVs
30 VAC
47 VDC
93 V
14 mm
2 kA
14 J
6.42 nF
Bulk
Brand: Littelfuse
Max Surge Current: 2 kA
Product Type: Varistors
Factory Pack Quantity: 750
Subcategory: Varistors
Tolerance: 10 %
Part # Aliases: E28202-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
TARIC:
8533400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products