DRS-DTH-40-45

Littelfuse
934-DRS-DTH-40-45
DRS-DTH-40-45

Mfr.:

Description:
Magnetic / Reed Switches 40-45AT CO 500V 30W 39.7MM REED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Magnetic / Reed Switches
RoHS:  
Reed
SPDT
40 AT to 45 AT
Clear
PCB Mount
Axial
Bulk
Brand: Littelfuse
Current Rating: 3 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Series: DRS-DTH
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Hamlin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536507000
JPHTS:
853650090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
50 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.42 $1,242.00