1KSMBJ33A

Littelfuse
576-1KSMBJ33A
1KSMBJ33A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1KW 33VBR 5%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Unidirectional
28.2 V
SMD/SMT
45.7 V
31.4 V
SMB (DO-214AA)
1 kW
- 55 C
+ 150 C
TVS Diodes
1KSMBJ
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 93 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
LFPCN 41149 Littelfuse Part Number Rationalization

Littelfuse would like to rationalize these TVS part numbers.
Currently it has different part numbers for the same product
due to historic reasons, which has caused some confusion.

Littelfuse is going to prune the TVS part numbers for the
5KPXXX, P6SMBJXXX, and 1KSMBJXXX series. The replacement
parts are exactly the same products, without any change of
Electrical/Mechanical parameters, and the only change is
part number and marking.

Please contact a Mouser Technical Sales Representative for
further information.


5-0810-51

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Availability

Stock:

Similar Product

Littelfuse 1KSMB33A
Littelfuse
ESD Protection Diodes / TVS Diodes 33V 1KW 5% BiDirectional