0806030.WR

Littelfuse
576-0806030.WR
0806030.WR

Mfr.:

Description:
Surface Mount Fuses FUSE 36V HIGH CURRENT 1206 FA 30A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
806
Surface Mount Ceramic Fuses
30 A
36 VDC
200 A, 300 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
1.74 mOhms
Brand: Littelfuse
Product Type: SMD Fuses
Factory Pack Quantity: 3000
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

806 Series Surface-Mount Fuses

Littelfuse 806 Series Surface-Mount Fuses are designed to provide overcurrent protection to circuits that operate under high working ambient temperatures up to +150°C. These compact fuses provide high-temperature stability and performance reliability. The high I2t values ensure high inrush current withstand capability. Littelfuse 806 Series SMD fuses are ideal for protecting high-current voltage regulator module (VRM) applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 9/1/2026
3,000
Expected 9/7/2026
Factory Lead-Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.31 $1.31
$1.11 $5.55
$1.04 $10.40
$0.855 $42.75
$0.763 $76.30
$0.702 $175.50
$0.633 $316.50
$0.583 $583.00
Full Reel (Order in multiples of 3000)
$0.461 $1,383.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.