LL01OS-AX40L

LedLink Optics
385-LL01OS-AX40L
LL01OS-AX40L

Mfr.:

Description:
LED Lenses & Assemblies Single Lens 21.5x11.5 40 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
LedLink Optics
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Osram W5AM
21.5 mm
40 deg
Clear
Tray
Brand: LedLink Optics
Height: 11.5 mm
Product Type: LED Lenses
Shape: Round
Factory Pack Quantity: 400
Subcategory: LED Lighting
Termination Style: PCB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.75 $3.75
$2.74 $27.40
$1.74 $174.00
$1.60 $640.00
$1.25 $1,500.00
$1.23 $3,444.00
$1.07 $5,564.00
$0.963 $9,630.00
25,200 Quote