8472

Keystone Electronics
534-8472
8472

Mfr.:

Description:
Grommets & Bushings NYLON BUSHING .375

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Grommets & Bushings
RoHS:  
Bushings
Circular - 0.375 in
0.032 in
0.25 in
Round holes
Ideal for electrical insulation
Nylon
UL 94 V-2
Bulk
Brand: Keystone Electronics
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 517.690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3923900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 796

Stock:
796
Can Ship Immediately
On Order:
2,500
Expected 8/28/2026
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.21 $0.21
$0.156 $1.56
$0.139 $3.48
$0.117 $11.70
$0.097 $48.50
$0.09 $90.00
$0.081 $202.50
$0.075 $375.00