1008

Keystone Electronics
534-1008
1008

Mfr.:

Description:
Terminals TERMINAL .250

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Screw
Male
Not Insulated
6.4 mm
Rivet
Brass
1000
Bulk
Brand: Keystone Electronics
Current Rating: 20 A
Insulation Material: Not Insulated
Length: 46.2 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 10.31 mm
Unit Weight: 6.871 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 693

Stock:
693 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.54 $1.54
$1.15 $11.50
$1.03 $25.75
$0.98 $98.00
$0.979 $489.50
$0.71 $710.00
$0.66 $1,650.00