DMM6500

Keithley Instruments, Inc.
795-DMM6500
DMM6500

Mfr.:

Description:
Digital Multimeters 6-1/2 DIGIT BENCH/SYSTEM DIGITAL MULTIMETER WITH SCANNING

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Bench Top
6 1/2 Digit
100 mVAC to 750 VAC, 100 mVDC to 1 kVDC
1 Ohms to 100 MOhms
1 nF to 100 uF
50 Hz to 60 Hz
Auto
True RMS
Data Hold
387.4 mm
224 mm
107.2 mm
Brand: Keithley Instruments, Inc.
Cable Type: USB Type A to USB Type B
Current Rating: 2 mA
Product Type: Multimeters
Series: DMM
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
TARIC:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DMM6500 Graphical Digital Multimeters

Keithley DMM6500 Graphical Digital Multimeters (DMM) are cost-effective, modern bench/system DMMs delivering more measurement functionality and insight. The large 5" capacitive touchscreen display makes it easy to observe, interact with, and explore measurements with pinch-and-zoom simplicity. The DMM6500 series also provides superior analog measurement performance, delivering 25PPM basic DCV accuracy for one year and 30PPM for two years, potentially allowing users to extend their calibration cycles. These Keithley devices are equipped with all the expected measurement functions, eliminating the need to purchase additional measurement capabilities. The 15 measurement functions include capacitance, temperature (RTD, thermistor, and thermocouple), diode test with variable current sources, and up to 1MS/sec digitizing.

Availability

Stock: