LD033A100KAB2A
Images are for reference only
See Product Specifications
See Product Specifications
581-LD033A100KAB2A
LD033A100KAB2A
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0603 10 % Tol
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10pF C0G 0603 10 % Tol
Datasheet:
Datasheet
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- El Salvador
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
24 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.52 | $0.52 | |
| $0.371 | $3.71 | |
| $0.261 | $26.10 | |
| $0.225 | $112.50 | |
| $0.213 | $213.00 | |
| $0.203 | $406.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.152 | $608.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
