RK73H2ERTTD3482D
Images are for reference only
See Product Specifications
See Product Specifications
660-RK73H2ERTTD3482D
RK73H2ERTTD3482D
Mfr.:
Description:
Thick Film Resistors - SMD 34.8K ohm 0.5% 0.5W
Thick Film Resistors - SMD 34.8K ohm 0.5% 0.5W
Datasheet:
Compliance Codes
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.77 | $0.77 | |
| $0.413 | $4.13 | |
| $0.245 | $24.50 | |
| $0.193 | $48.25 | |
| $0.175 | $87.50 | |
| $0.16 | $160.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.114 | $570.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
