T398L107M016AS

KEMET
80-T398L107M016AS
T398L107M016AS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 16V 100uF 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
100 uF
16 VDC
Radial
2.54 mm (0.1 in)
14.7 mm (0.579 in)
20 %
800 mOhms
- 55 C
+ 125 C
Inside Kink
Dipped 3-Lead
T398
Bulk
Brand: KEMET
Dissipation Factor DF: 8
Height: 8.6 mm
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package / Case: Case L
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Width: 8.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532219000
USHTS:
8532210040
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.59 $7,147.50

Similar Products