MPX1D1250LR68

KEMET
80-MPX1D1250LR68
MPX1D1250LR68

Fabricante:

Descripción:
Inductores de potencia - SMD 0.68uH 20% 45A DCR=2mOhms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
KEMET
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Power Inductor
12 mm x 12 mm x 5 mm
Shielded
680 nH
20 %
32.7 A
2 mOhms
45 A
- 55 C
+ 155 C
45 MHz
Standard
13.2 mm
12.5 mm
5 mm
Metal Composite
MPX
Reel
Cut Tape
MouseReel
Aplicación: Commercial
Marca: KEMET
Tipo de núcleo: Molded
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 250
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 kHz
Nombre comercial: METCOM
Alias de las piezas n.º: UPI2X11250LR68
Peso de la unidad: 4.200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Vietnam
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

MPX Metal Composite Inductors

KEMET MPX Metal Composite Inductors are ideal for use in DC/DC switching power supplies and can be used as power inductors as well as EMI filter inductors. The inductors feature a metal composite core with high saturation characteristics that maintain function in rush current mode and are characterized by temperature-stable inductance. The series offers an inductance range from 0.10µH to 100.00µH and an operating temperature of up to +155°C. KEMET MPX Metal Composite Inductors are suitable for consumer and commercial power applications such as high-frequency DC/DC converters, PCs, servers, points of load (PoL), field-programmable gate arrays (FPGA), and battery-powered regulators.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

En existencias: 150

Existencias:
150 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
33 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 250)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$3.02 $3.02
$2.67 $26.70
$2.26 $56.50
$2.17 $217.00
Envase tipo carrete completo (pedir en múltiplos de 250)
$1.40 $350.00
$1.22 $610.00
$1.18 $2,950.00
$1.16 $5,800.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.