F872BT273M480R
Images are for reference only
See Product Specifications
See Product Specifications
80-F872BT273M480R
F872BT273M480R
Mfr.:
Description:
Safety Capacitors 1000V 0.027uF 20% LS=15mm
Safety Capacitors 1000V 0.027uF 20% LS=15mm
Datasheet:
Datasheet
Models
PCN
Specification Sheets
Compliance Codes
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250020
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
38 Weeks Estimated factory production time.
Long lead time reported on this product.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $1.28 | $1.28 | |
| $0.869 | $8.69 | |
| $0.561 | $56.10 | |
| Full Ammo Pack (Order in multiples of 410) | ||
| $0.50 | $205.00 | |
| $0.474 | $388.68 | |
| $0.471 | $1,158.66 | |
Honduras
