ESD-SR-200836XVE-R1

KEMET
80-ESD-SR200836XVER1
ESD-SR-200836XVE-R1

Mfr.:

Description:
Ferrite Clamp On Cores Mn-Zn HR1 RndSnapOn 500MHz 125C 20.1x8x35.5x19.8mm AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Manganese Zinc (MnZn) HR1
8 mm
20.1 mm
35.5 mm
ESD-SR-XVE
Tray
Brand: KEMET
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Product: Toroids
Factory Pack Quantity: 250
Subcategory: Ferrites
Part # Aliases: UECESDSR20XVET
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 70

Stock:
70
Can Ship Immediately
On Order:
250
Expected 10/5/2026
Factory Lead-Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.71 $4.71
$2.73 $27.30
$2.39 $119.50
$2.37 $237.00
$2.24 $1,120.00
$2.14 $2,140.00
$2.12 $4,240.00
$2.06 $10,300.00