C1206C222K1RALTU
Images are for reference only
See Product Specifications
See Product Specifications
80-C1206C222K1RAL
C1206C222K1RALTU
Mfr.:
Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 1206 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 1206 10%
Datasheet:
Datasheet
KSIM
Models
Specification Sheets
Compliance Codes
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
16 Weeks Estimated factory production time.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.46 | $0.46 | |
| $0.268 | $2.68 | |
| $0.162 | $16.20 | |
| $0.13 | $65.00 | |
| $0.11 | $110.00 | |
| $0.108 | $216.00 | |
| Full Reel (Order in multiples of 4000) | ||
| $0.082 | $328.00 | |
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Honduras
