ISM43903-R48-L54-U

Inventek
347-ISM43903R48L54U
ISM43903-R48-L54-U

Mfr.:

Description:
WiFi Modules - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: WiFi Modules - 802.11
RoHS:  
ISM43903
802.11 b/g/n
2.4 GHz
72.2 Mb/s
UART
3 V
4.8 V
17 dBm
- 40 C
+ 85 C
Tray
Antenna Connector Type: U.FL
Brand: Inventek
Dimensions: 14.5 mm x 30 mm x 2.5 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: BLE
Security: WEP-128, WPA-PSK, WPA2-PSK
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Tradename: eS-WiFi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 335

Stock:
335 Can Ship Immediately
Quantities greater than 335 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.85 $17.85
$15.17 $1,092.24