SPTSLP3SLCDF

Intel
607-SPTSLP3SLCDF
SPTSLP3SLCDF

Mfr.:

Description:
Fiber Optic Transceivers Intel Silicon Photonics 100G FR1 QSFP28 Optical Transceiver with 2km Reach, SMF, 0-70C, LC connector

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fiber Optic Transceivers
RoHS:  
100 GBd
QSFP
2 km
LC
0 C
+ 70 C
100G FR1
Transceivers
Ethernet, Fibre Channel
Brand: Intel
Form Factor: QSFP
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Part # Aliases: 999PZ4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Ship Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$958.40 $958.40
$876.62 $8,766.20