SPTSBP3PTCDF003

Intel
607-SPTSBP3PTCDF003
SPTSBP3PTCDF003

Mfr.:

Description:
Fiber Optic Transceivers Intel Silicon Photonics 100G PSM4 QSFP28 Optical Transceiver, Version Generic With 3m MTP Fiber Pigtail

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fiber Optic Transceivers
RoHS:  
100 GBd
QSFP
3 m
MTP (MPO)
Singlemode
0 C
+ 70 C
100G PSM4
Transceivers
Ethernet, Fibre Channel
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 99AMX7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Ship Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$606.93 $606.93
$549.88 $5,498.80