GG8067402569700S R2DN

Intel
607-67402569700SR2DN
GG8067402569700S R2DN

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Processor D-1518 (6M Cache 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
64 bit
4 Core
FCBGA-1667
2.2 GHz
6 MB
8 Thread
35 W
128 GB
DDR4, DDR3
Intel Xeon
Broadwell
Intel Xeon D-1518
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: With HT Technology
Intel Virtualization Technology - VT: With VT
Lithography - Process Technology: 14 nm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 32 Lane
Number of SATA Ports: 6 Port
Number of USB Ports: 8 Port
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 2.0 / Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.2 GHz
USB Revision: Revision 2.0 / Revision 3.0
Part # Aliases: 944010
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$406.38 $406.38
$351.63 $3,516.30
$337.95 $8,448.75